• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1071700000 50 pc(s)

Type
Blank
Dim
(L x W x H) 22.3 x 4 x 9.5 mm
Connector colour
Yellow
Weight
3.2 g
Manufacturer part #
1071700000
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cross connection

Our service for you

Technical specifications

Type

Blank

Dim

(L x W x H) 22.3 x 4 x 9.5 mm

Connector colour

Yellow

Weight

3.2 g

Manufacturer part #

1071700000

Industrial packaging

Yes

Content

50 pc(s)

Material

Steel

Number of pins

4

Width

4 mm

Height

9.5 mm

Length

22.3 mm

RoHS-compliant

Yes

Type

Q 4 WDL2.5S

Type

Q4 WDL2.5S

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 284417 Weidmüller 1071700000 50 pc(s)

User & Safety Instructions

User & Safety Instructions 284417 Weidmüller 1071700000 50 pc(s)

Description

Cross-connector. W-series, for terminals, poles: 4. The versatile and comprehensive product range of 0.05 mm² to 300mm² offers versatile possibilities for your applications. Hardened steel for the mechanical forces and high-quality copper with tin coating provides for best conductivity. All materials are according to current environmental guidelines and RoHS-compliant.

This text is machine translated.