• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1083260000 SFX 30/60 MC SDR Cable markers 1 pc(s)

Product type
Cable markers
Type
SFX 30/60 MC SDR
Material
Plastic
Series
SFX
Suitable for outside Ø (min.)
16 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

SFX 30/60 MC SDR

Product type

Cable markers

Material

Plastic

Series

SFX

Suitable for outside Ø (min.)

16 mm

Suitable for outside Ø (max.)

500 mm

Dim

(L x W) 60 mm x 30 mm

Content

1 pc(s)

Width

30 mm

Length

60 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3767142 Weidmüller 1083260000 SFX 30/60 MC SDR Cable markers 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3767142 Weidmüller 1083260000 SFX 30/60 MC SDR Cable markers 1 pc(s)

Description

Markers for conductors and cables are identification elements used for the clear identification, organization and traceability of electrical conductors and cables in equipment and devices.

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?