• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1323490000 SFX 9/24 S MC SDR Cable markers No. of markers: 24 24 pc(s)

Product type
Cable markers
Type
SFX 9/24 S MC SDR
Material
Plastic
Series
SFX
Suitable for outside Ø (min.)
16 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

SFX 9/24 S MC SDR

Product type

Cable markers

Material

Plastic

Series

SFX

Suitable for outside Ø (min.)

16 mm

Suitable for outside Ø (max.)

500 mm

No. of markers

24

Dim

(L x W) 24 mm x 13.62 mm

Content

24 pc(s)

Width

13.62 mm

Length

24 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3749920 Weidmüller 1323490000 SFX 9/24 S MC SDR Cable markers No. of markers: 24 24 pc(s)

User & Safety Instructions

User & Safety Instructions 3749920 Weidmüller 1323490000 SFX 9/24 S MC SDR Cable markers No. of markers: 24 24 pc(s)

Description

Markers for conductors and cables are identification elements used for the clear identification, organization and traceability of electrical conductors and cables in equipment and devices.

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?