• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1105550000 THM EL 24 WS Label printer Fitting type: Adhesive Writing area: 24 x 30000 mm White 30 m

Product type
Label printer
Fitting type
Adhesive
Writing area length
24 mm
Writing area width
30000 mm
Type
THM EL 24 WS
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Self-adhesive labels for equipment identification

  • THM EL 24 WHITE

Our service for you

Technical specifications

  • Depth: 0.08 mm
  • Net weight: 380 g
  • Flammability class according to UL 94: HB
  • Adhesive: Polyacrylate adhesive
  • Printing process: Thermal transfer
Type

THM EL 24 WS

Product type

Label printer

Fitting type

Adhesive

Writing area length

24 mm

Writing area width

30000 mm

Writing area

24 x 30000 mm

Material

Vinyl

Suited for series

Components and switchboards

Devices and appliances

Universal usage

Features

UL94 flammability rating

Series

THM

Min. temperature

-40 °C

Max. temperature

+80 °C

Factory colour

White

Dim

(L x W x H) 30 m x 24 mm x 24 mm

Content

30 m

Width

24 mm

Height

24 mm

Length

30 m

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 394151 Weidmüller 1105550000 THM EL 24 WS Label printer Fitting type: Adhesive Writing area: 24 x 30000 mm White 30 m

User & Safety Instructions

User & Safety Instructions 394151 Weidmüller 1105550000 THM EL 24 WS Label printer Fitting type: Adhesive Writing area: 24 x 30000 mm White 30 m

Description

With the powerful self-adhesive labels for the device labeling, you are always in the norm. This last but not the least, the different material properties define the preferred application. Equipped with a strong adhesive layer, are flexible fabric labels the optimal alternative for the identification round or wink liger objects. Polyester labels are suitable because of the brilliant print image especially for equipment labels, nameplates or conductor markings, while SPS-labels in the labelling of Siemens PLC controls the adequate variant.

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?