• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1107790000 Beige 50 pc(s)

Packaging type
Piece
Type
Blank
Factory colour
Beige
Stripping length (max.)
14 mm
Dim
(L x W x H) 22.4 x 55 x 48.6 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Connectors

Our service for you

Technical specifications

Packaging type

Piece

Factory colour

Beige

Type

Blank

Stripping length (max.)

14 mm

Dim

(L x W x H) 22.4 x 55 x 48.6 mm

Connection

Quick-connect

Connector colour

Beige

Weight

7.26 g

Manufacturer part #

1107790000

Industrial packaging

Yes

Content

50 pc(s)

Clamp width

8.1 mm

Material

Steel

Nominal voltage

400 V

Width

55 mm

Height

48.6 mm

Length

22.4 mm

RoHS-compliant

Yes

Type

WP4/1AN/1

Cross section (flexible) (max.)

6 mm²

Cross section (inflexible) (max.)

6 mm²

Cross section (flexible) (min.)

1.5 mm²

Cross section (inflexible) (min.)

1.5 mm²

Type

WP 4/1 ON/1

Contamination level

3

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 296559 Weidmüller 1107790000 Beige 50 pc(s)

User & Safety Instructions

User & Safety Instructions 296559 Weidmüller 1107790000 Beige 50 pc(s)

Description

Connectors. W-series. The versatile and comprehensive product range of 0.05 mm² to 300mm² offers versatile possibilities for your applications. Hardened steel for the mechanical forces and high-quality copper with tin coating provides for best conductivity. All materials are according to current environmental guidelines and RoHS-compliant.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.