• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1122710000 Sensor/actuator built-in connector Connector, mount 1 pc(s) Piece

Product type
Sensor/actuator built-in connector
Connector type
Connector, mount
Connector standard
RJ45
Connection side A
RJ45 socket
Packaging type
Piece
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Connection box

  • IE-CD-V04 PRJ-C-MA

Technical specifications

Packaging type

Piece

Type

IE-CD-V04PRJ-C-MA

Product type

Sensor/actuator built-in connector

Connector type

Connector, mount

Connector standard

RJ45

Connection side A

RJ45 socket

Connection

RJ45

IP65

Min. temperature

-25 °C

Max. temperature

+85 °C

Seal type

Push-Pull

Manufacturer part #

1122710000

Content

1 pc(s)

RoHS-compliant

Yes

41

52 mm

28.2 mm

Other

Aluminium

-40-70 °C

IP65

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 200690 Weidmüller 1122710000 Sensor/actuator built-in connector Connector, mount 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 200690 Weidmüller 1122710000 Sensor/actuator built-in connector Connector, mount 1 pc(s) Piece

Description

Connection socket. FreeCon, RJ45, clutch. Coupling, design freecon for plug connector push-pull Var.4 according to IEC 61076-3-106 in metal.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.