• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1132060000 Sensor/actuator data cable Plug, straight 10 pc(s)

Product type
Sensor/actuator data cable
Connector type
Plug, straight
Connector standard
RJ45
Connection side A
RJ45 plug
Features
PROFINET
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Connector RJ45 tool

Our service for you

Technical specifications

Type

IE-PS-RJ45-FH-BK-P

Product type

Sensor/actuator data cable

Connector type

Plug, straight

Connector standard

RJ45

Connection side A

RJ45 plug

Connection

IDC

IP20

Features

PROFINET

Min. temperature

-30 °C

Max. temperature

+90 °C

Manufacturer part #

1132060000

Industrial packaging

Yes

Content

10 pc(s)

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 307023 Weidmüller 1132060000 Sensor/actuator data cable Plug, straight 10 pc(s)

User & Safety Instructions

User & Safety Instructions 307023 Weidmüller 1132060000 Sensor/actuator data cable Plug, straight 10 pc(s)

Description

RJ45 plug without the need for tools. RJ45 plug without the need for tools, Cat 6A/Class EA (ISO/IEC 11801 2010), PROFINET. RJ45 connector (no tools required) according to IEC 60603-7-51 for wire diameters up to 1.6 mm.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?