• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1135150000 Crimp contact Plug 300 pc(s)

Image similar
Product type
Crimp contact
Connector type
Plug
Nominal voltage
24 V
Type
IE-PIC-HYB-S-0,2-300
Connector cross-section (max.)
0.2 mm²
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Conductor cross-section, fine strand, max. 0.2 mm²
  • conductor cross-section, fine strand, min. 0.08 mm²
Type

IE-PIC-HYB-S-0,2-300

Product type

Crimp contact

Connector type

Plug

Nominal voltage

24 V

Connector cross-section (max.)

0.2 mm²

Min. cross section

0.08 mm²

Manufacturer part #

1135150000

Content

300 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2241962 Weidmüller 1135150000 Crimp contact Plug 300 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?