• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2531000000 Crimp contact Crimp contact No. of pins (RJ): 5 50 pc(s) Piece

Image similar
Product type
Crimp contact
Connector type
Crimp contact
Connector standard
Sensor connector
No. of pins
5
Nominal voltage
63 V
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mating cycles: 500
Packaging type

Piece

Type

SAI-M12L-KBC-0.75

Product type

Crimp contact

Connector type

Crimp contact

Connector standard

Sensor connector

No. of pins

5

Nominal voltage

63 V

Nominal current

16 A

Nominal current - rounded value

16 A

Connector cross-section (max.)

0.75 mm²

Cross-section (sensor/actuator wiring)

0.75 mm²

Connection

Crimp

Contact material

Copper gold plated

Contact surface

Gold plated

max. cross section

0.75 mm²

Min. temperature

-40 °C

Max. temperature

+85 °C

Manufacturer part #

2531000000

Content

50 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2243889 Weidmüller 2531000000 Crimp contact Crimp contact No. of pins (RJ): 5 50 pc(s) Piece

What kind of Sensor/Actuator Connectors are you looking for?