• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1135170000 100 pc(s)

Image similar
Packaging type
Piece
Type
Blank
Dim
(L x W x H) 33.85 x 1.5 x 82.20 mm
Weight
4.069
Manufacturer part #
1135170000
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 4.29 / piece)
€ 245.00
-98 %
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

Cover plate

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 33.85 x 1.5 x 82.20 mm

Weight

4.069

Manufacturer part #

1135170000

Industrial packaging

Yes

Content

100 pc(s)

Width

1.5 mm

Height

82.20 mm

Length

33.85 mm

RoHS-compliant

Yes

Type

WAP WTL6 SL OR

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1694497 Weidmüller 1135170000 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1694497 Weidmüller 1135170000 100 pc(s)

Description

The end plate is used for visual separation of circuits and the prevention of wiring faults, as well as the protection against contact of live parts.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)