• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1879910000 20 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 87 x 2 x 35.5 mm
Connector colour
Beige
Weight
4.05 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cover plate

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 87 x 2 x 35.5 mm

Connector colour

Beige

Weight

4.05 g

Manufacturer part #

1879910000

Industrial packaging

Yes

Content

20 pc(s)

Clamp width

2 mm

Material

Steel

Width

2 mm

Height

35.5 mm

Length

87 mm

RoHS-compliant

Yes

Type

WAP WTL6/3

Type

WAP WTL 6/3

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 363467 Weidmüller 1879910000 20 pc(s)

User & Safety Instructions

User & Safety Instructions 363467 Weidmüller 1879910000 20 pc(s)

Description

Closing plate. W-series, beige, 2 mm. The versatile and comprehensive product range of 0.05 mm² to 300mm² offers versatile possibilities for your applications. Hardened steel for the mechanical forces and high-quality copper with tin coating provides for best conductivity. All materials are according to current environmental guidelines and RoHS-compliant.

This text is machine translated.