• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1135730000 Cable gland M25 Brass Brass 1 pc(s)

Product type
Cable gland
External thread
M25
Type
Braided reinforcement
Material
Brass
Clamp Ø
20.3 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cable gland

Our service for you

  • A hexagonal symbol with the inscription 'Ex', which indicates areas with explosion hazards.

Technical specifications

  • Thread pitch 1.5 mm
  • Sealing: Silicone
  • Sealing: Silicone
  • O-ring: Silicone
  • Protective cap size: L38
  • Reinforcement. min. 0.15 mm
  • Reinforcement. max. 0.5 mm
  • Reinforcement type: Braided reinforcement
  • Inner cable diameter min. 13 mm
  • Inner cable diameter max. 20 mm
Product type

Cable gland

Factory colour

Brass

External thread

M25

Type

Braided reinforcement

Material

Brass

Clamp Ø

20.3 mm

Terminal Ø (max.)

27.4 mm

Thread length

16 mm

Length

58 mm

Min. temperature

-60 °C

Max. temperature

+180 °C

IP54

IP66

IP68

Spanner size

38 mm

Weight

262 g

Halogen-free

No

Content

1 pc(s)

Industrial packaging

Yes

RoHS-compliant

Yes

Manufacturer part #

1135730000

Type

KDSX M25 BS O SC 2 G25

Documents & Downloads

Datasheet

Datasheet 3361289 Weidmüller 1135730000 Cable gland M25 Brass Brass 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3361289 Weidmüller 1135730000 Cable gland M25 Brass Brass 1 pc(s)

What kind of Cable Screw Connectors are you looking for?