• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1161740000 THM ET S7 300-2 GE Label printer Fitting type: Adhesive Writing area: 17.30 x 103.8 mm Yellow No.

Product type
Label printer
Fitting type
Adhesive
Writing area length
17.30 mm
Writing area width
103.8 mm
Type
THM ET S7 300-2 GE
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Self-adhesive labels for equipment identification

  • THM ET S7 300-2 GE

Technical specifications

  • Depth: 0.08 mm
  • Net weight: 714 g
  • Flammability class according to UL 94: HB
  • Material color according to resistance code: 4
  • Printing methods: Thermal transfer
Type

THM ET S7 300-2 GE

Product type

Label printer

Fitting type

Adhesive

Writing area length

17.30 mm

Writing area width

103.8 mm

Writing area

17.30 x 103.8 mm

Material

Polypropylene

Suited for series

Components and switchboards

Devices and appliances

Universal usage

Features

UL94 flammability rating

Series

THM

Min. temperature

-50 °C

Max. temperature

+100 °C

Factory colour

Yellow

No. of markers

1000

Dim

(L x W x H) 103.8 x 17.3 x 103.8 mm

Content

1 pc(s)

Width

17.3 mm

Height

103.8 mm

Length

103.8 mm

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 201053 Weidmüller 1161740000 THM ET S7 300-2 GE Label printer Fitting type: Adhesive Writing area: 17.30 x 103.8 mm Yellow No.

User & Safety Instructions

User & Safety Instructions 201053 Weidmüller 1161740000 THM ET S7 300-2 GE Label printer Fitting type: Adhesive Writing area: 17.30 x 103.8 mm Yellow No.

Description

With the powerful self-adhesive labels for the device labeling, you are always in the norm. This last but not the least, the different material properties define the preferred application. Equipped with a strong adhesive layer, are flexible fabric labels the optimal alternative for the identification round or wink liger objects. Polyester labels are suitable because of the brilliant print image especially for equipment labels, nameplates or conductor markings, while SPS-labels in the labelling of Siemens PLC controls the adequate variant.

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?