• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1165940030 RJ45 Patch cable CAT 6A S/FTP 3.00 m Grey UL-approved 1 pc(s)

Product type
Patch cable
Specification
CAT 6A
Shielding
S/FTP
Connection type
RJ45
Cable length
3.00 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Belkin CAT5e S/UTP Patch cable

  • IE-C6FP8LD0030M40 M40-D

Technical specifications

  • Deviation 25 ns/100m
  • Arrangement of wires: Twisted pair
  • Number of wires: 8
  • Operating voltage: 48 V AC/DC
  • Operating voltage (UL rating): 30 V AC / 42.4 V DC
  • Operating temperature: -20°C to +60°C
  • Bending radius, min., repeated: 50 mm
  • Bending radius, min., once: 25 mm
  • Color sequence wires - wire pairs: White - blue, white - orange, white - green, white - brown
  • Overall shield: Shielding braid made of copper wires
  • Speed: 10 GBit/s
  • Insulation diameter 1.04 mm
  • Capacity at 1 kHz: 46 nF/km.
  • Contact surface: AU ≥ 0.8 µm
  • Coupling attenuation up to 1000 MHz: 80 dB
  • Coupling resistance at 10 MHz: 5 mΩ/m.
  • Copper diameter 0.43 mm
  • Strands: 7
  • Sheath diameter, max. 5.9 mm
  • Net weight 115 g
  • Shielding damping up to 1000 MHz: 60 dB
  • Current carrying capacity at 50 °C: 1 A.
  • Test voltage wire-wire shield 750 V DC, 1 min.
  • Material sheath: LSZH
Product type

Patch cable

CAT 6A

S/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

3.00 m

Factory colour

Grey

Connector version

straight

Cable features

UL-approved

27/7

Cable use

Networks

Version

Cable

Cable design

Round

Copper

Max. frequency

500 MHz

LAN transfer rate

100 MBit/s

1000 MBit/s

2500 MBit/s

10000 MBit/s

Halogen-free

Yes

Design type

S/UTP

S/FTP

3 m

Grey

IP20

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 201091 Weidmüller 1165940030 RJ45 Patch cable CAT 6A S/FTP 3.00 m Grey UL-approved 1 pc(s)

User & Safety Instructions

User & Safety Instructions 201091 Weidmüller 1165940030 RJ45 Patch cable CAT 6A S/FTP 3.00 m Grey UL-approved 1 pc(s)

Description

The RJ45-Cable Fast Cat 5e offers more volume than the standard CAT5e cable and is perfect for use in 5 to 10 Base-T Networks and Giga bite Ethernet in the area. Delivery includes RJ45 plug (plug to plug) and the moulded strain relief.

Features

  • Braided shield to the total cable

Hints

The term S/UTP conforms to the old STP standard.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 36.46*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)