• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1184680000 Cable gland with seal, with strain relief M20 Brass (Ni-plated) 160 pc(s)

Image similar
Product type
Cable gland
External thread
M20
Material
Brass (Ni-plated)
Clamp Ø
15 mm
Terminal Ø (max.)
21 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Product type

Cable gland

Features

with seal

with strain relief

External thread

M20

Torque

35 Nm

Material

Brass (Ni-plated)

Clamp Ø

15 mm

Terminal Ø (max.)

21 mm

Thread length

16 mm

Min. temperature

-50 °C

Max. temperature

+120 °C

IP66

Spanner size

30 mm

Content

160 pc(s)

RoHS-compliant

Yes

Manufacturer part #

1184680000

Type

E1W/20/M20-WM

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2541909 Weidmüller 1184680000 Cable gland with seal, with strain relief M20 Brass (Ni-plated) 160 pc(s)

What kind of Cable Screw Connectors are you looking for?