• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1188890000 Cable gland with seal, with strain relief M40 Stainless steel Ecru 160 pc(s)

Image similar
Product type
Cable gland
External thread
M40
Material
Stainless steel
Clamp Ø
30.5 mm
Terminal Ø (max.)
40.5 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Product type

Cable gland

Features

with seal

with strain relief

Factory colour

Ecru

External thread

M40

Torque

80 Nm

Material

Stainless steel

Clamp Ø

30.5 mm

Terminal Ø (max.)

40.5 mm

Thread length

16 mm

Min. temperature

-50 °C

Max. temperature

+120 °C

IP66

Spanner size

55 mm

Content

160 pc(s)

RoHS-compliant

Yes

Manufacturer part #

1188890000

Type

E1WS/40/M40-WM

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2541949 Weidmüller 1188890000 Cable gland with seal, with strain relief M40 Stainless steel Ecru 160 pc(s)

What kind of Cable Screw Connectors are you looking for?