• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1185700000 SKMUS M25-W M25 M25 Stainless steel Ecru 240 pc(s)

Image similar
Internal thread
M25
Size
M25
Material
Stainless steel
Factory colour
Ecru
Spanner size
30 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

  • Thread pitch 1.5 mmThread type: Metric
Internal thread

M25

Factory colour

Ecru

Size

M25

Spanner size

30 mm

Height

3 mm

Material

Stainless steel

Halogen-free

Yes

Content

240 pc(s)

RoHS-compliant

Yes

Manufacturer part #

1185700000

Type

SKMUS M25-W

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2542259 Weidmüller 1185700000 SKMUS M25-W M25 M25 Stainless steel Ecru 240 pc(s)

What kind of Cable Screw Fastener Accessories are you looking for?