• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1185730000 SKMUS M50-W M50 Stainless steel Ecru 1 pc(s)

Image similar
Internal thread
M50
Material
Stainless steel
Factory colour
Ecru
Spanner size
60 mm
Height
5 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Thread pitch 1.5 mmThread type: Metric
Internal thread

M50

Factory colour

Ecru

Spanner size

60 mm

Height

5 mm

Material

Stainless steel

Halogen-free

Yes

Content

1 pc(s)

RoHS-compliant

Yes

Manufacturer part #

1185730000

Type

SKMUS M50-W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2539495 Weidmüller 1185730000 SKMUS M50-W M50 Stainless steel Ecru 1 pc(s)

What kind of Cable Screw Fastener Accessories are you looking for?