• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1186920000 Cable gland with seal, with strain relief M32 Brass (Ni-plated) 160 pc(s)

Image similar
Product type
Cable gland
External thread
M32
Material
Brass (Ni-plated)
Clamp Ø
19.5 mm
Terminal Ø (max.)
26.3 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Product type

Cable gland

Features

with seal

with strain relief

External thread

M32

Torque

65 Nm

Material

Brass (Ni-plated)

Clamp Ø

19.5 mm

Terminal Ø (max.)

26.3 mm

Thread length

16 mm

Min. temperature

-50 °C

Max. temperature

+120 °C

IP66

Spanner size

42 mm

Content

160 pc(s)

RoHS-compliant

Yes

Manufacturer part #

1186920000

Type

A2L/32/M32-WM

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2541376 Weidmüller 1186920000 Cable gland with seal, with strain relief M32 Brass (Ni-plated) 160 pc(s)

What kind of Cable Screw Connectors are you looking for?