• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1187010000 Cable gland with seal, with strain relief 1/2" NPT Brass (Ni-plated) 160 pc(s)

Image similar
Product type
Cable gland
External thread
1/2" NPT
Material
Brass (Ni-plated)
Clamp Ø
10 mm
Terminal Ø (max.)
14 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Product type

Cable gland

Features

with seal

with strain relief

External thread

1/2" NPT

Torque

35 Nm

Material

Brass (Ni-plated)

Clamp Ø

10 mm

Terminal Ø (max.)

14 mm

Thread length

13.6 mm

Min. temperature

-50 °C

Max. temperature

+120 °C

IP66

Spanner size

28 mm

Content

160 pc(s)

RoHS-compliant

Yes

Manufacturer part #

1187010000

Type

A2L/20/NPT1/2-WM

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2541368 Weidmüller 1187010000 Cable gland with seal, with strain relief 1/2" NPT Brass (Ni-plated) 160 pc(s)

What kind of Cable Screw Connectors are you looking for?