• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1188950000 Cable gland with seal, with strain relief 1/2" NPT Stainless steel Ecru 160 pc(s)

Image similar
Product type
Cable gland
External thread
1/2" NPT
Material
Stainless steel
Clamp Ø
12.5 mm
Terminal Ø (max.)
16 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Product type

Cable gland

Features

with seal

with strain relief

Factory colour

Ecru

External thread

1/2" NPT

Torque

20 Nm

Material

Stainless steel

Clamp Ø

12.5 mm

Terminal Ø (max.)

16 mm

Thread length

13.6 mm

Min. temperature

-50 °C

Max. temperature

+120 °C

IP66

Spanner size

26 mm

Content

160 pc(s)

RoHS-compliant

Yes

Manufacturer part #

1188950000

Type

E1WS/20S/NPT1/2-WM

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2541941 Weidmüller 1188950000 Cable gland with seal, with strain relief 1/2" NPT Stainless steel Ecru 160 pc(s)

What kind of Cable Screw Connectors are you looking for?