• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1252490000 10 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 50.5 x 34.5 x 64 mm
Connection
Clamp
Manufacturer part #
1252490000
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fastener

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 50.5 x 34.5 x 64 mm

Connection

Clamp

Manufacturer part #

1252490000

Industrial packaging

Yes

Content

10 pc(s)

Clamp width

50.5 mm

Width

34.5 mm

Height

64 mm

Length

50.5 mm

RoHS-compliant

Yes

Type

KLBUE 15-32 FM4

Type

KLBUE 15-32 FM4

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 320586 Weidmüller 1252490000 10 pc(s)

User & Safety Instructions

User & Safety Instructions 320586 Weidmüller 1252490000 10 pc(s)

Description

Terminal clamp. 50.5 mm. The electromagnetic compatibility (EMC) for electrical machinery and equipment required in today's time of special attention. Weidmüller is this problem with the shield connection terminals, KLBU. These are available in different designs available.

This text is machine translated.