• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1718341001-10 10 pc(s)

Type
Blank
Dim
(L x W x H) 32 x 36 x 64 mm
Connection
Clamp
Weight
76.714 g
Manufacturer part #
1718341001-10
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

Blank

Dim

(L x W x H) 32 x 36 x 64 mm

Connection

Clamp

Weight

76.714 g

Manufacturer part #

1718341001-10

Industrial packaging

Yes

Content

10 pc(s)

Clamp width

32 mm

Material

Steel

Width

36 mm

Height

64 mm

Length

32 mm

RoHS-compliant

Yes

Type

KLBUE 15-32 SC

Type

KLBUE 15-32 SC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 189972 Weidmüller 1718341001-10 10 pc(s)

User & Safety Instructions

User & Safety Instructions 189972 Weidmüller 1718341001-10 10 pc(s)

Description

Terminal clamp. Steel, 32 mm. The electromagnetic compatibility (EMC) for electrical machinery and equipment required in today's time of special attention. Weidmüller is this problem with the shield connection terminals, KLBU. These are available in different designs available.

This text is machine translated.