• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1262830000 Cable gland M50 M40 Brass (Ni-plated) 40 pc(s)

Image similar
Product type
Cable gland
External thread
M50
Material
Brass (Ni-plated)
Internal thread
M40
Torque
100 Nm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Product type

Cable gland

External thread

M50

Internal thread

M40

Torque

100 Nm

Material

Brass (Ni-plated)

Min. temperature

-50 °C

Max. temperature

+120 °C

IP66

Spanner size

60 mm

Content

40 pc(s)

RoHS-compliant

Yes

Manufacturer part #

1262830000

Type

ADAP M50-M40-W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2541646 Weidmüller 1262830000 Cable gland M50 M40 Brass (Ni-plated) 40 pc(s)

What kind of Cable Screw Connectors are you looking for?