• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1262910000 Cable gland M32 3/4'' NPT Brass (Ni-plated) 160 pc(s)

Image similar
Product type
Cable gland
External thread
M32
Material
Brass (Ni-plated)
Internal thread
3/4'' NPT
Torque
65 Nm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Product type

Cable gland

External thread

M32

Internal thread

3/4'' NPT

Torque

65 Nm

Material

Brass (Ni-plated)

Min. temperature

-50 °C

Max. temperature

+120 °C

IP66

Spanner size

40 mm

Content

160 pc(s)

RoHS-compliant

Yes

Manufacturer part #

1262910000

Type

ADAP M32-NPT3/4-W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2541639 Weidmüller 1262910000 Cable gland M32 3/4'' NPT Brass (Ni-plated) 160 pc(s)

What kind of Cable Screw Connectors are you looking for?