• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1265990000 Fuse serial terminal Pull spring Black 10 pc(s) Piece

Packaging type
Piece
Product type
Fuse serial terminal
Connection
Pull spring
Cross section (flexible) (max.)
6 mm²
Cross section (inflexible) (max.)
10 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fuse terminal block

  • ZSI 2X6/4X2.5

Our service for you

Technical specifications

Packaging type

Piece

Product type

Fuse serial terminal

Connection

Pull spring

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

6 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

10 mm²

Factory colour

Black

Manufacturer part #

1265990000

Content

10 pc(s)

Industrial packaging

Yes

Type

ZSI 2X6/4X2.5

Dim

(L x W x H) 93 x 16 x 47 mm

Width

16 mm

Height

47 mm

Length

93 mm

RoHS-compliant

Yes

Weight

35.82 g

Connector colour

Black

Type

ZSI 2x 6/4 X2.5

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 320660 Weidmüller 1265990000 Fuse serial terminal Pull spring Black 10 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 320660 Weidmüller 1265990000 Fuse serial terminal Pull spring Black 10 pc(s) Piece

Description

Fuse terminal block. Z-series, rated cross-section: 6 mm², spring-cage connection.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.