• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1820930000-20 Fuse serial terminal Pull spring Black 20 pc(s)

Product type
Fuse serial terminal
Connection
Pull spring
Cross section (flexible) (max.)
10 mm²
Cross section (inflexible) (max.)
10 mm²
Content
20 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fuse terminal block

  • ZSI 6-2 2X2.5/G20

Our service for you

Technical specifications

Product type

Fuse serial terminal

Connection

Pull spring

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

10 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

10 mm²

Factory colour

Black

Manufacturer part #

1820930000-20

Content

20 pc(s)

Industrial packaging

Yes

Type

ZSI 6-2 2X2.5/G20

Dim

(L x W x H) 68 x 12.2 x 55 mm

Width

12.2 mm

Height

55 mm

Length

68 mm

RoHS-compliant

Yes

Weight

25.72 g

Connector colour

Black

Insulation material

PA 6.6

Type

ZSI 6-2 2X2.5/G20

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 359069 Weidmüller 1820930000-20 Fuse serial terminal Pull spring Black 20 pc(s)

User & Safety Instructions

User & Safety Instructions 359069 Weidmüller 1820930000-20 Fuse serial terminal Pull spring Black 20 pc(s)

Description

Fuse terminal block. Z-series terminal fuse terminal block, rated cross-section: 6 mm², spring-cage connection, PA 66/6, black, direct mounting

This text is machine translated.