• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1273430010 Polymeric Optical Fiber FO Cable 1.00 m Black [1x SC-RJ plug - 1x SC-RJ plug] 62,5/125 µ Multimode

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Weidmüller fiber optic cable Duplex SC-RJ plug / SC-RJ plug 62.5/125 µ Multimode OM1 1 m.

  • SC-RJ plug to SC-RJ plug
  • Duplex-Cable
  • Factory colour: Black

Technical specifications

  • Net weight: 31 g
  • Operating temperature -20 °C...80 °C.
  • Core diameter 980 µm
  • Sheath diameter 2.2 * 4.5 mm
  • Cable setup: ZIPCORD
  • Bending radius, min., once: 25 mm
  • Bending radius min, repeated: 25 mm
  • Bandwidth: ≥ 100 MHz*km at 650 nm
  • Fiber type: POF
  • Insulation: PE
  • Number of wires: 2
Product type

FO Cable

Connection type

Polymeric Optical Fiber

No. of A connectors

1 x

Type A

SC-RJ plug

No. of B connections

1 x

Type B

SC-RJ plug

Fibre type

62,5/125 µ

Multimode OM1

Duplex

Attenuation

≤ 160 dB/km at 650 nm

Halogen-free

Yes

Cable length

1.00 m

Factory colour

Black

Content

1 pc(s)

Connector version

straight

Cable design

Round

FO

Cable use

FO

Version

Cable

Width

10 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 202094 Weidmüller 1273430010 Polymeric Optical Fiber FO Cable 1.00 m Black [1x SC-RJ plug - 1x SC-RJ plug] 62,5/125 µ Multimode

Description

Unlike copper cables, FO cables are much less suceptible to adverse conditions. FO doesn't interfere with electronic devices. The low attenuation of FO cables allows for long-distance transmissions.

Features

  • Connection cable: SCRJ IP20, SCRJ IP20
  • Pre-assembled IE-lines
  • Fiber-optic patch cable
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.