• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1303670000 Dual port continuity Screws Dark beige 25 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Dual port continuity
Connection
Screws
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Double-level terminal block

Our service for you

Technical specifications

Packaging type

Piece

Product type

Dual port continuity

Connection

Screws

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

4 mm²

No. of rows

2

Number of pins

3

Factory colour

Dark beige

Nominal voltage

230 V

Stripping length (max.)

10 mm

Manufacturer part #

1303670000

Content

25 pc(s)

Industrial packaging

Yes

Type

WDK 2.5 LD/GN 1D 2R 230

Dim

(L x W x H) 69 x 5.1 x 5.1 mm

Width

5.1 mm

Height

5.1 mm

Length

69 mm

RoHS-compliant

Yes

Flammability rating

UL 94 V0

Insulation material

Plastic

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1912416 Weidmüller 1303670000 Dual port continuity Screws Dark beige 25 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1912416 Weidmüller 1303670000 Dual port continuity Screws Dark beige 25 pc(s) Piece

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.