• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1312450000 Hook terminal hook-shaped 1.5 mm² 2.5 mm² Partially insulated Blue 100 pc(s) Piece

Stroke drawing/circuit diagram
Packaging type
Piece
Product type
Hook terminal
Insulation type
Partially insulated
Contact material
Copper
Length
28.2 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

  • Insulation diameter: 4.5 mm
  • Pin width B: 3 mm
  • Pin length P: 17.4 mm
Packaging type

Piece

Product type

Hook terminal

Factory colour

Blue

Insulation type

Partially insulated

Contact material

Copper

Length

28.2 mm

Content

100 pc(s)

Manufacturer part #

1312450000

Type

HBT 2,5 - 3,0 BL

max. cross section

2.5 mm²

Min. cross section

1.5 mm²

Dim

(L x W) 28.2 mm x 3 mm

Outside Ø

4.5 mm

Insulation material

PC

Width

3 mm

Cross-section range

1.5 - 2.5 mm²

RoHS-compliant

Yes

Features

hook-shaped

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1948910 Weidmüller 1312450000 Hook terminal hook-shaped 1.5 mm² 2.5 mm² Partially insulated Blue 100 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1948910 Weidmüller 1312450000 Hook terminal hook-shaped 1.5 mm² 2.5 mm² Partially insulated Blue 100 pc(s) Piece

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.