• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1312470000 Hook terminal hook-shaped 4 mm² 6 mm² Partially insulated Yellow 100 pc(s) Package

Stroke drawing/circuit diagram
Packaging type
Package
Product type
Hook terminal
Insulation type
Partially insulated
Contact material
Copper
Length
30.2 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

  • Insulation diameter 6.4 mm
  • pin width B: 3 mm
  • pin length P: 17.2 mm
Packaging type

Package

Product type

Hook terminal

Factory colour

Yellow

Insulation type

Partially insulated

Contact material

Copper

Length

30.2 mm

Content

100 pc(s)

Manufacturer part #

1312470000

Type

HBT 6,0 - 3,0 GE

max. cross section

6 mm²

Min. cross section

4 mm²

Dim

(L x W) 30.2 mm x 3 mm

Outside Ø

6.4 mm

Insulation material

PC

Dimensions

6.4 mm

Width

3 mm

Cross-section range

4 - 6 mm²

RoHS-compliant

Yes

Features

hook-shaped

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1912442 Weidmüller 1312470000 Hook terminal hook-shaped 4 mm² 6 mm² Partially insulated Yellow 100 pc(s) Package

User & Safety Instructions

User & Safety Instructions 1912442 Weidmüller 1312470000 Hook terminal hook-shaped 4 mm² 6 mm² Partially insulated Yellow 100 pc(s) Package

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.