• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1330230000 Spring-loaded terminal 2.5 mm² Number of pins 7 Orange 40 pc(s)

Product type
Spring-loaded terminal
CS
5 mm
Pins per row
7
Number of pins
7
Connection
Print
Push-in connector
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Content 40 pc(s)

Our service for you

Technical specifications

Type

LMF 5.00/07/180 3.5SN OR BX

Product type

Spring-loaded terminal

CS

5 mm

No. of rows

1

Pins per row

7

Number of pins

7

Min. stripping length

10 mm

Stripping length (max.)

10 mm

Connection

Print

Push-in connector

Nominal current

20 A

Cross section (flexible) (min.)

0.25 mm²

Nominal current - rounded value

20 A

Cross section (inflexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (max.)

2.5 mm²

AWG (min.)

24

Connector orientation

Perpendicular (to the PCB)

AWG max.

12

Contact material

Copper alloy tin plated

Factory colour

Orange

Weight

12.5 g

Manufacturer part #

1330230000

Content

40 pc(s)

Nominal voltage

300 V

Width

37.7 mm

Height

22.7 mm

Length

14.8 mm

Type

LMF 5.00/07/180 3.5SN OR BX

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1952754 Weidmüller 1330230000 Spring-loaded terminal 2.5 mm² Number of pins 7 Orange 40 pc(s)

User & Safety Instructions

User & Safety Instructions 1952754 Weidmüller 1330230000 Spring-loaded terminal 2.5 mm² Number of pins 7 Orange 40 pc(s)