• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1330330000 Spring-loaded terminal 2.5 mm² Number of pins 16 Orange 15 pc(s)

Image similar
Product type
Spring-loaded terminal
CS
5 mm
Pins per row
16
Number of pins
16
Connection
Print
Push-in connector
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue, 9 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 15 pc(s))
Total (€ 5.60 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pcb terminal, 5.00 mm, 16 Pins, 180°, 3.5 mm, orange, PUSH-IN, 2.5 mm², Box

Our service for you

Technical specifications

Type

LMF 5.00/16/180 3.5SN OR BX

Product type

Spring-loaded terminal

CS

5 mm

No. of rows

1

Pins per row

16

Number of pins

16

Min. stripping length

10 mm

Stripping length (max.)

10 mm

Connection

Print

Push-in connector

Nominal current

20 A

Cross section (flexible) (min.)

0.25 mm²

Nominal current - rounded value

20 A

Cross section (inflexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (max.)

2.5 mm²

AWG (min.)

24

Connector orientation

Perpendicular (to the PCB)

AWG max.

12

Contact material

Copper alloy tin plated

Factory colour

Orange

Weight

29.07 g

Manufacturer part #

1330330000

Content

15 pc(s)

Nominal voltage

300 V

Width

82.7 mm

Height

22.7 mm

Length

14.8 mm

Type

LMF 5.00/16/180 3.5SN OR BX

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1765931 Weidmüller 1330330000 Spring-loaded terminal 2.5 mm² Number of pins 16 Orange 15 pc(s)

User & Safety Instructions

User & Safety Instructions 1765931 Weidmüller 1330330000 Spring-loaded terminal 2.5 mm² Number of pins 16 Orange 15 pc(s)

Description

Pcb terminal (PCB terminal) with application-compliant connection technology for easy and secure transmission of data directly on the circuit board.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)