
Number
Total (€ 5.49 / piece)
€ 6.99
-21 %
€ 5.49
incl. VAT
14-day return policy included
Highlights & Details
PCB terminal with lever
- Content 1 pc(s)
Our service for you
Technical specifications
- Type
2604-3304
- Product type
Print terminal
- Features
+ actuator
- CS
7.50 mm
- No. of rows
1
- Pins per row
4
- Number of pins
4
- Series
2604
- Connection
Spring-loaded heavy duty connector
Soldering
- Nominal current
32 A
- Cross section (flexible) (min.)
0.20 mm²
- Nominal current - rounded value
32 A
- Cross section (inflexible) (min.)
0.20 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (max.)
4 mm²
- Manufacturer part #
2604-3304
- Content
1 pc(s)
- Nominal voltage
1000 V
- Width
29.90 mm
- Height
25.30 mm
- Length
16.70 mm
Documents & Downloads
Datasheet
Datasheet 2189646 WAGO 2604-3304 Print terminal 4 mm² Number of pins 4 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2189646 WAGO 2604-3304 Print terminal 4 mm² Number of pins 4 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 19.98€ 18.48*
What kind of PCB Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































