
Number
Highlights & Details
Screw terminal block
- Content 1 pc(s)
Technical specifications
- Type
MB310-500M03
- Product type
Screw terminal
- CS
5 mm
- No. of rows
1
- Pins per row
3
- Number of pins
3
- Series
MB
- Min. stripping length
4 mm
- Stripping length (max.)
5 mm
- Connection
Screw terminal
Print
- Nominal current
16 A
- Cross section (flexible) (min.)
0.13 mm²
- Nominal current - rounded value
16 A
- Cross section (inflexible) (min.)
0.13 mm²
- Cross section (flexible) (max.)
3.30 mm²
- Cross section (inflexible) (max.)
3.30 mm²
- AWG (min.)
26
- Connector orientation
Parallel (to the PCB)
- AWG max.
12
- Contact material
Brass tin plated
- Factory colour
Green
- Wire protection
Yes
- Manufacturer part #
1188443
- Content
1 pc(s)
- Nominal voltage
300 V AC
- Width
15.00 mm
- Height
12.60 mm
- Length
10.20 mm
Documents & Downloads
Datasheet
Datasheet 1188443 DECA 1188443 Screw terminal 3.30 mm² Number of pins 3 Green 1 pc(s)
Datasheet 1188443 DECA 1188443 Screw terminal 3.30 mm² Number of pins 3 Green 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1188443 DECA 1188443 Screw terminal 3.30 mm² Number of pins 3 Green 1 pc(s)
Certificate
Certificate 1188443 DECA 1188443 Screw terminal 3.30 mm² Number of pins 3 Green 1 pc(s)



