• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1340340000 10 pc(s)

Type
Numbers
Imprint
17 - 32
Dim
(L x W x H) 225 x 2 x 100 mm
Weight
26.44 g
Manufacturer part #
1340340000
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Continuity series terminal

Our service for you

Technical specifications

Imprint

17 - 32

Type

Numbers

Dim

(L x W x H) 225 x 2 x 100 mm

Weight

26.44 g

Manufacturer part #

1340340000

Industrial packaging

Yes

Content

10 pc(s)

Width

2 mm

Height

100 mm

Length

225 mm

RoHS-compliant

Yes

Type

TW PRV16 17-32

Type

TW PRV 16 17-32

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 321342 Weidmüller 1340340000 10 pc(s)

User & Safety Instructions

User & Safety Instructions 321342 Weidmüller 1340340000 10 pc(s)

Description

Continuity series terminal. P series, accessories, gray, 2 mm, labelled, 17-32, horizontal. The dividers for the shunting and potential distribution are used for the optical separation of functional units. For an optimum orientation in case of expansion and maintenance work, the printed versions of the dividers, in order to quickly identify individual clamping points.  The labelled and blank dividers are available for the 4, 8 and 16 floor shunting and potential distribution are available.

This text is machine translated.