• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1349650010 PAC-UNIV-HE16-HE16-1M PLC cable

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Net weight: 42.7 g
  • Storage temperature, max.: 60 °C
  • Storage temperature, min.: -10 °C
  • Connection SPS: HE10 16P
  • Connection Interface: HE10 16P
  • Number of poles, min.: 16 Pole
  • Outer diameter: 8 ± 1 mm
  • Cable: LiYY Material
  • : PVC
  • Wire cross-section: 0.14 mm²
  • Permissible current per path, max.: 1 A
  • Total current, max.: 3 A
  • Resistance: ≤ 150mΩ/m
Product type

PLC cable

No. of digital inputs (max.)

16

No. of inputs (max.)

16

No. of outputs (max.)

16

Operating voltage

60, 25 V DC, V AC (max)

Max. operating voltage

60 V DC

25 V AC

Length

1 m

Manufacturer part #

1349650010

Type

PAC-UNIV-HE16-HE16-1M

Max. ambient temperature

+50 °C

Min. ambient temperature

-10 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1951500 Weidmüller 1349650010 PAC-UNIV-HE16-HE16-1M PLC cable

User & Safety Instructions

User & Safety Instructions 1951500 Weidmüller 1349650010 PAC-UNIV-HE16-HE16-1M PLC cable