• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1349670005 PAC-UNIV-HE20-HE20-0M5 PLC cable

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Net weight: 54 g
  • Storage temperature, max.: 60 °C
  • Storage temperature, min.: -10 °C
  • Connection SPS: Flat CABLE CONTTOR HE10 20P
  • Connection Interface: Flat CABLE CONTTOR HE10 20P
  • Number of poles, min.: 20 Pole
  • Outer diameter: 8.6 ± 1 mm
  • Cable: LiYY
  • Material: PVC
  • Conductor cross-section: 0.14 mm²
  • Permissible current per path, max.: 1 A
  • total current, max. 3 A
  • resistance: ≤ 150mΩ/m
Product type

PLC cable

Operating voltage

60, 25 V DC, V AC (max)

Max. operating voltage

60 V DC

25 V AC

Length

0.5 m

Manufacturer part #

1349670005

Type

PAC-UNIV-HE20-HE20-0M5

Type

Pre-fabricated cable for the electrical and logical connection between the PLC and the PLC interface. The cable enables a simple, fast and error-free connection. The housing simplifies the handling and offers a robust connection.

Max. ambient temperature

+50 °C

Min. ambient temperature

-10 °C

PLC - other devices

20

0.5 m

Connection plug board

Connection plug board

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1912575 Weidmüller 1349670005 PAC-UNIV-HE20-HE20-0M5 PLC cable

User & Safety Instructions

User & Safety Instructions 1912575 Weidmüller 1349670005 PAC-UNIV-HE20-HE20-0M5 PLC cable

Description

Plc cable, digital signals, 20 poles, cable LiYY, 0.5 m, 0.14 mm²

This text is machine translated.