• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1349780070 PAC-UNIV-D15M-D15M-7M PLC cable

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Net weight: 887 g
  • Storage temperature, max.: 60 °C
  • Storage temperature, min.: -10 °C
  • Connection SPS: Sub-D MALE 15P
  • Connection Interface: Sub-D MALE 15P
  • Number of poles, min.: 15 Pole
  • Outer diameter: 8.7 ± 1 mm
  • Cable: LiYCY
  • Material: PVC
  • Wire cross-section: 0.25 mm²
  • Permissible current per path, max.: 1 A
  • Total current, max.: 3 A
  • resistance: ≤ 80 mΩ/m
Product type

PLC cable

Operating voltage

60, 25 V DC, V AC (max)

Max. operating voltage

60 V DC

25 V AC

Length

7 m

Manufacturer part #

1349780070

Type

PAC-UNIV-D15M-D15M-7M

Max. ambient temperature

+50 °C

Min. ambient temperature

-10 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1912634 Weidmüller 1349780070 PAC-UNIV-D15M-D15M-7M PLC cable

User & Safety Instructions

User & Safety Instructions 1912634 Weidmüller 1349780070 PAC-UNIV-D15M-D15M-7M PLC cable