• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1350120030 Sensor/actuator data cable Plug, straight 3.00 m No. of pins (RJ): 5 1 pc(s)

Image similar
Product type
Sensor/actuator data cable
Connector type
Plug, straight
Connector standard
Profinet
Connection side A
PushPull Power
Connection side B
PushPull Power
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

IE-CSPS5VS0030VAPVAP-X

Product type

Sensor/actuator data cable

Connector type

Plug, straight

Connector standard

Profinet

Connection side A

PushPull Power

Connection side B

PushPull Power

No. of pins

5

Cable length

3.00 m

Jacket material

PVC

Nominal current

16 A

Nominal current - rounded value

16 A

Connection

Plug

Factory colour

Grey

Cable colour

Grey

max. cross section

1.5 mm²

Features

PROFINET

Min. temperature

-40 °C

Max. temperature

+70 °C

Seal type

Push-Pull

Manufacturer part #

1350120030

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1889421 Weidmüller 1350120030 Sensor/actuator data cable Plug, straight 3.00 m No. of pins (RJ): 5 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1889421 Weidmüller 1350120030 Sensor/actuator data cable Plug, straight 3.00 m No. of pins (RJ): 5 1 pc(s)

Description

Pre-assembled IE-cable, PROFINET, With PushPull power connector to the PROFINET specification.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?