• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1465850015 Sensor/actuator data cable Plug, straight 1.50 m 1 pc(s) Piece

Image similar
Product type
Sensor/actuator data cable
Connector type
Plug, straight
Connection side A
V14 hybrid
Connection side B
V14 hybrid
Cable length
1.50 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

IE-CSQS9VE0015AQEAQE-K1

Product type

Sensor/actuator data cable

Connector type

Plug, straight

Connection side A

V14 hybrid

Connection side B

V14 hybrid

Cable length

1.50 m

Jacket material

PVC

Nominal voltage

300 V

Connection

Plug

Factory colour

Black

Cable colour

Black

max. cross section

0.5 mm²

Min. cross section

0.34 mm²

Features

Shielded

Min. temperature

-40 °C

Max. temperature

+80 °C

Manufacturer part #

1465850015

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1889428 Weidmüller 1465850015 Sensor/actuator data cable Plug, straight 1.50 m 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1889428 Weidmüller 1465850015 Sensor/actuator data cable Plug, straight 1.50 m 1 pc(s) Piece

What kind of Sensor/Actuator Connectors are you looking for?