• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1352180000 VPU I 4 280V/12,5kA Surge arrester Surge protection for: Switchboards 20 kA 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Overvoltage protection

  • VPU I 4 280V/12.5KA

Technical specifications

  • Wire stripping length, measuring connection 15 mm
  • Connection type: screw terminals.
  • Tightening torque, max.: 3 Nm
  • Tightening torque, min.: 2 Nm
  • Design: Installation housing; 4 TE, Insta IP20
  • Mounting dimensions height 75 mm
  • Frequency range, max. 60 Hz
  • Frequency range, min.: 50 Hz
  • Maximum continuous voltage, UC (AC) 280 V.
  • Clamping range, max. 35 mm²
  • Clamping range, min. 4 mm²
  • Short circuit resistance ISCCR 25kA
  • Storage temperature -40 °C to 80 °C.
  • Conductor cross-section, single-wire, max. 16 mm²
  • Conductor cross-section, fine strand, max. 25 mm²
  • Conductor cross-section, multi-strand, max. 50 mm²
  • Net weight: 672 g
  • Optical function display: Green = OK, red = arrester defective, replace
  • Number of pins: 4
  • Mounting rail TS 35
  • Overvoltage category IV
  • Pollution level 3
Product type

Surge arrester

Surge protection for

Switchboards

Leakage current

20 kA

Nominal voltage

230 V AC

Pick-up time (details)

≤ 25 ns

Operating temperature

-40 °C to +70 °C °C

IP20

Manufacturer part #

1352180000

Type

VPU I 4 280V/12.5KA

Factory colour

Black

Orange

Dim

(W x H x D) 71.2 x 94 x 69 mm

Width

71.2 mm

Height

94 mm

Depth

69 mm

Content

1 pc(s)

DIN rail (top hat rail) 35 mm

IP20

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 258444 Weidmüller 1352180000 VPU I 4 280V/12,5kA Surge arrester Surge protection for: Switchboards 20 kA 1 pc(s)

Description

Class I and II lightning arresters for the counter range. Suitable for protection zone III and IV (LPLIII/IV). Can also be used as overvoltage protection of the class II can be used. Encapsulated, not ausblasender conductor. Tested according to IEC 61643-1 as Type I and II overvoltage protection.

This text is machine translated.