• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1351650000 VPU III R 230V/6kV Surge arrester Surge protection for: Switchboards 3 kA 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 104.99 / piece)
€ 120.00
-13 %
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Overvoltage protection

  • PU III R 230 V/6 kV

Technical specifications

  • Wire stripping length: 5 mm
  • Wire stripping length rated connection 7 mm
  • Connection type: screw terminals.
  • Tightening torque, max. 0.5 Nm
  • Tightening torque, min.: 0.4 Nm
  • Design: Installation housing; 1 TE, Insta IP20
  • Maximum continuous voltage, UC (AC) 300 V.
  • Clamping range, max. 2.5 mm²
  • Clamping range, min. 0.5 mm²
  • Short circuit resistance ISCCR 1.5 kA
  • Storage temperature -40 °C to 70 °C.
  • Conductor cross-section, single-wire, max. 1.5 mm²
  • Conductor cross-section, fine strand, max. 2.5 mm²
  • Conductor cross-section, multi-strand, max. 2.5 mm²
  • Nominal current IN 16 A.
  • Net weight 77 g
  • Optical function display: LED green OK, LED red = arrester defective, replace
  • Number of poles: 1
  • Protection level UP (typ.): ≤ 1200 V.
  • Mounting rail TS 35
  • Overvoltage category II
  • Pollution level 3
Product type

Surge arrester

Surge protection for

Switchboards

Leakage current

3 kA

Nominal voltage

230 V AC

Pick-up time (details)

≤ 100 ns

Operating temperature

-5 °C to +40 °C

IP20

Manufacturer part #

1351650000

Type

PU III R 230 V/6 kV

Factory colour

Orange

Dim

(W x H x D) 18 x 102 x 71.5 mm

Width

18 mm

Height

102 mm

Depth

71.5 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 258521 Weidmüller 1351650000 VPU III R 230V/6kV Surge arrester Surge protection for: Switchboards 3 kA 1 pc(s)

User & Safety Instructions

User & Safety Instructions 258521 Weidmüller 1351650000 VPU III R 230V/6kV Surge arrester Surge protection for: Switchboards 3 kA 1 pc(s)

Description

Surge protection. Compact Type III arrester for AC/DC protection according to IEC61643-11:2012. Suitable for protection of terminals. Place of installation in the vicinity of the device to be protected. >For nominal currents 16 A can be used as a one-port arrester.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)