• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1352620000 VPU II 2 R 280V/40kA Surge arrester Surge protection for: Switchboards 20 kA 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Surge protection PU II 2 R 280 V/40 kA

  • Class II with varistors
  • Pluggable and codable protection elements
  • High leakage current at a short response time
  • With remote signalling contact

Technical specifications

  • Stripping length: 8 mm
  • stripping length Rated connection: 15 mm
  • Connection type: Push IN
  • tightening torque, max.: 3 Nm
  • Tightening torque, min.: 2 Nm
  • Design: Installation housing; 2 TE, Insta IP20
  • Mounting dimensions Height: 75 mm
  • Frequency range, max.: 60 Hz
  • Frequency range, min.: 50 Hz
  • highest continuous voltage, UC (AC): 280 V
  • Clamping range, max.: 35 mm²
  • Clamping range, min.: 1.5 mm²
  • Short-circuit strength ISCCR: 25 kA
  • Bearing temperature: -40 °C to 80 °C
  • Conductor cross-section, single-wire, max.: 1.5 mm²
  • Conductor cross-section, fine-wire, max.: 25 mm²
  • Conductor cross-section, multi-wire, max.: 50 mm²
  • Conductor connection technology: Screw connection
  • Net weight: 288 g
  • Optical function display: Green = OK, red = Wire conductor defective, change
  • Pole number: 2
  • mounting rail: TS 35
  • Surge-over voltage category III 3
Product type

Surge arrester

Surge protection for

Switchboards

Leakage current

20 kA

Nominal voltage

230 V AC

Pick-up time (details)

≤ 25 ns

Operating temperature

-40 °C to +70 °C °C

IP20

Manufacturer part #

1352620000

Type

With remote signalling contact (R)

Factory colour

Black

Orange

Standards

CE;GOSTME25; OEVE, ROHS

Dim

(L x W x H) 97 x 35.6 x 106 mm

Length

97 mm

Width

35.6 mm

Height

106 mm

Depth

69 mm

RoHS-compliant
Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 258461 Weidmüller 1352620000 VPU II 2 R 280V/40kA Surge arrester Surge protection for: Switchboards 20 kA 1 pc(s)

User & Safety Instructions

User & Safety Instructions 258461 Weidmüller 1352620000 VPU II 2 R 280V/40kA Surge arrester Surge protection for: Switchboards 20 kA 1 pc(s)

Description

The Weidmüller Surge Protection Type PU II protects low voltage consumer systems and electronic equipment against surges, with atmospheric discharges (Thunderstorm) or by switching operations (transients).

The PU-II Series corresponds to the requirements of the class II and III of the IEC 61643-1:2008 and type 2 and Type 3 according to EN 61643-111, Class C and D and the DIN VDE0675, T6, class C and D, T6, A2 10/96.

Function check, maintenance, and approvals
The PU-II-surge protection components are via a visual check of the tested. The display device is controlled by a thermal separation device divides. If this has been triggered, i.e. no protection is present, the color changes from green to red in the display window. A no longer functional arrester can be an expert, without the wiring to replace it. The pluggable varistor modules are voltage moderately coded. It can therefore only the matching spare varistor be inserted.

This text is machine translated.

Features

  • The upper part of the plug-in varistor
  • Coded voltage level
  • High energy absorption at a short response time
  • 180° rotatable use
  • No sequence current
  • Installation in insta distributor
  • Thermal Protection Function
  • Coordination with the class I with up:< 900V
  • Telecommunication contact - easy connection to higher-level control and report the status of the safety function.