• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1352820000 VPU II 0 400V/40kA Surge arrester Surge protection for: Switchboards 20 kA 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Overvoltage protection

  • VPU II 0 400V/40KA

Technical specifications

  • Connection type: Pluggable
  • Design: Installation housing; 1 TE, Insta IP20
  • Frequency range, max. 60 Hz
  • Frequency range, min.: 50 Hz
  • Maximum continuous voltage, UC (AC) 400 V.
  • Short circuit resistance ISCCR 25kA
  • Storage temperature -40 °C to 80 °C.
  • Net weight 90 g
  • Optical function display: Green = OK, red = arrester defective, replace
  • Number of poles: 1
  • Mounting rail TS 35
  • Over voltage category III
  • Pollution level 3
Product type

Surge arrester

Surge protection for

Switchboards

Leakage current

20 kA

Nominal voltage

400 V AC

Pick-up time (details)

≤ 25 ns

Operating temperature

-40 °C to +70 °C °C

IP20

Manufacturer part #

1352820000

Type

VPU II 0 400V/40KA

Factory colour

Orange

Dim

(W x H x D) 17.8 x 52 x 64 mm

Width

17.8 mm

Height

52 mm

Depth

64 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 258492 Weidmüller 1352820000 VPU II 0 400V/40kA Surge arrester Surge protection for: Switchboards 20 kA 1 pc(s)

Description

Spare arrester type II. The Weidmüller overvoltage protection of the series VPU II protects low voltage consumer systems and electronic devices against overvoltages caused by atmospheric discharges (Thunderstorm) or by switching operations (transients). The VPU II series meets the requirements of type II and type III of IEC 61643:2012 and the type 2 and Type 3 according to EN 61643:2012. The spare arresters are coded and can only be inserted into the appropriate socket.

This text is machine translated.