• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1352970000 VPU II 2 600V/40kA Surge arrester Surge protection for: Switchboards 12.5 kA 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Surge protection PU II 2 550 V/40 kA

  • Class II with varistors
  • Pluggable and codable protection elements
  • High leakage current at a short response time

Technical specifications

  • Stripping length Rated connection: 15 mm
  • Connection type: Screw connection
  • Tightening torque, max.: 3 Nm
  • Tightening torque, min.: 2 Nm
  • Design: Installation housing; 2 TE, Insta IP20
  • Mounting dimension Height: 75 mm
  • Frequency range, max.: 60 Hz
  • Frequency range, min.: 50 Hz
  • highest continuous voltage, UC (AC): 600 V
  • Clamping range, max.: 35 mm²
  • Clamping range, min.: 1.5 mm²
  • Short-circuit resistance ISCCR: 25 kA
  • Storage temperature: -40 °C to 80 °C
  • conductor cross-section, single-wired, max.: 16 mm²
  • conductor cross-section, fine-wired, max.: 25 mm²
  • conductor cross-section, multi-wired, max.: 50 mm²
  • conductor connection technology: Screw connection
  • net weight: 290 g
  • optical function display: Green = OK, red = conductor defective, change
  • Pole number: 2
  • mounting rail: TS 35
  • Overvoltage category: III
  • Pollution degree: 3
Product type

Surge arrester

Surge protection for

Switchboards

Leakage current

12.5 kA

Nominal voltage

480 V AC

Pick-up time (details)

≤ 25 ns

Operating temperature

-40 °C to +70 °C °C

IP20

Manufacturer part #

1352970000

Type

Without remote signalling contact

Factory colour

Black

Orange

Standards

CE;GOSTME25; OEVE, ROHS

Dim

(L x W x H) 90 x 35.6 x 94 mm

Length

90 mm

Width

35.6 mm

Height

94 mm

Depth

69 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 258513 Weidmüller 1352970000 VPU II 2 600V/40kA Surge arrester Surge protection for: Switchboards 12.5 kA 1 pc(s)

Description

The Weidmüller Surge Protection Type PU II protects low voltage consumer systems and electronic equipment against surges, with atmospheric discharges (Thunderstorm) or by switching operations (transients).

The PU-II Series corresponds to the requirements of the class II and III of the IEC 61643-1:2008 and type 2 and Type 3 according to EN 61643-111, Class C and D and the DIN VDE0675, T6, class C and D, T6, A2 10/96.

Function check, maintenance, and approvals
The PU-II-surge protection components are via a visual check of the tested. The display device is controlled by a thermal separation device divides. If this has been triggered, i.e. no protection is present, the color changes from green to red in the display window. A no longer functional arrester can be an expert, without the wiring to replace it. The pluggable varistor modules are voltage moderately coded. It can therefore only the matching spare varistor be inserted.

This text is machine translated.

Features

  • The upper part of the plug-in varistor
  • Coded voltage level
  • High energy absorption at a short response time
  • 180° rotatable use
  • No sequence current
  • Installation in insta distributor
  • Thermal Protection Function
  • Co-ordination between the Class I with up:< 1.5 kV.