• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1425040000 Screw terminal 2.5 mm² Number of pins 3 Black 90 pc(s)

Product type
Screw terminal
CS
5 mm
Pins per row
3
Number of pins
3
Connection
Print
Push-in connector
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Content 90 pc(s)

Our service for you

Technical specifications

Type

LMF 5.00/03/180 3.5SN BK BX

Product type

Screw terminal

CS

5 mm

No. of rows

1

Pins per row

3

Number of pins

3

Min. stripping length

10 mm

Stripping length (max.)

10 mm

Connection

Print

Push-in connector

Nominal current

20 A

Cross section (flexible) (min.)

0.25 mm²

Nominal current - rounded value

20 A

Cross section (inflexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (max.)

2.5 mm²

AWG (min.)

24

Connector orientation

Perpendicular (to the PCB)

AWG max.

12

Contact material

Copper alloy tin plated

Factory colour

Black

Weight

4.75 g

Manufacturer part #

1425040000

Content

90 pc(s)

Nominal voltage

300 V

Width

17.7 mm

Height

22.7 mm

Length

14.8 mm

Type

LMF 5.00/03/180 3.5SN BK BX

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1952847 Weidmüller 1425040000 Screw terminal 2.5 mm² Number of pins 3 Black 90 pc(s)

User & Safety Instructions

User & Safety Instructions 1952847 Weidmüller 1425040000 Screw terminal 2.5 mm² Number of pins 3 Black 90 pc(s)