• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1433880000 TM-I 23 MC SDR Cable markers No. of markers: 80 80 pc(s)

Product type
Cable markers
Type
TM-I 23 MC SDR
Material
Plastic
Suited for series
Weidmüller TM-I
Series
TM-I
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

TM-I 23 MC SDR

Product type

Cable markers

Material

Plastic

Suited for series

Weidmüller TM-I

Series

TM-I

No. of markers

80

Dim

(L x W) 23 mm x 4 mm

Content

80 pc(s)

Suitable for application

Card inserts

Width

4 mm

Length

23 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3749943 Weidmüller 1433880000 TM-I 23 MC SDR Cable markers No. of markers: 80 80 pc(s)

User & Safety Instructions

User & Safety Instructions 3749943 Weidmüller 1433880000 TM-I 23 MC SDR Cable markers No. of markers: 80 80 pc(s)

Description

Markers for conductors and cables are identification elements used for the clear identification, organization and traceability of electrical conductors and cables in equipment and devices.

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?