• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1784200000 VT-TM-I 18 MC WS SDR Cable markers No. of markers: 64 64 pc(s)

Product type
Cable markers
Type
VT-TM-I 18 MC WS SDR
Material
Plastic
Suited for series
Weidmüller TM-I
Series
VT-TM-I
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

VT-TM-I 18 MC WS SDR

Product type

Cable markers

Material

Plastic

Suited for series

Weidmüller TM-I

Series

VT-TM-I

No. of markers

64

Dim

(L x W) 18 mm x 4 mm

Content

64 pc(s)

Width

4 mm

Length

18 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3750032 Weidmüller 1784200000 VT-TM-I 18 MC WS SDR Cable markers No. of markers: 64 64 pc(s)

Description

Markers for conductors and cables are identification elements used for the clear identification, organization and traceability of electrical conductors and cables in equipment and devices.

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?