• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1438230000 50 pc(s)

Image similar
Type
Blank
Dim
(W x H) 26.5 mm x 22.9 mm
Weight
19.346 g
Manufacturer part #
1438230000
Content
50 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Plug

Our service for you

Technical specifications

Type

Blank

Dim

(W x H) 26.5 mm x 22.9 mm

Weight

19.346 g

Manufacturer part #

1438230000

Content

50 pc(s)

Material

Plastic

Nominal voltage

500 V

Number of pins

5

Width

26.5 mm

Height

22.9 mm

RoHS-compliant

Yes

Type

WP 2.5/1AN/5

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1913126 Weidmüller 1438230000 50 pc(s)

User & Safety Instructions

User & Safety Instructions 1913126 Weidmüller 1438230000 50 pc(s)

Description

Plug (terminals), screw terminals, 2.5 mm², 500 V, 24 A, 5 pins, dark beige

This text is machine translated.